
2.2µF X7R ceramic capacitor, 25V DC rated voltage, 10% tolerance. Features a 1206 (3216 metric) surface mount case code, 1.6mm depth, 1.15mm height, 3.2mm length, and 1.6mm width. Operating temperature range from -55°C to 125°C with a 15% temperature coefficient. RoHS compliant, lead-free, and constructed from ceramic material.
Murata GRM31MR71E225KA93L technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dissipation Factor | 0.025% |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.049inch |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM31MR71E225KA93L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
