The GRM32ER61E226ME15L/BKN is a surface mount capacitor from Murata with a capacitance of 22uF and a tolerance of 20%. It features a 1210 package and a flat construction with an X5R dielectric. The component has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It measures 2.5mm in height and 3.2mm in length.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Package/Case | 1210 |
| Construction | Flat |
| Dielectric | X5R |
| Height | 2.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 20% |
| RoHS | Unconfirmed |