The GRM32NF51C106ZA01L/BKN is a 10uF ceramic capacitor from Murata, featuring a 1210 package and surface mount construction. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The capacitor has a dielectric material of Y5V and a tolerance of 80%.
Murata GRM32NF51C106ZA01L/BKN technical specifications.
| Capacitance | 10uF |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | Y5V |
| Height | 1.35mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Tolerance | 80% |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM32NF51C106ZA01L/BKN to view detailed technical specifications.
No datasheet is available for this part.