The GRM32RR71H105KA01L/BKN is a surface mount capacitor with a capacitance of 1uF and a tolerance of 10%. It features a X7R dielectric and is constructed in a flat configuration. The component is packaged in a 1210 case and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for surface mount applications and has a height of 1.8mm and a length of 3.2mm.
Murata GRM32RR71H105KA01L/BKN technical specifications.
| Capacitance | 1uF |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 1.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.