
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 47pF 50volt C0G +/-5%
Murata GRP1555C1H470JZ01B technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata GRP1555C1H470JZ01B to view detailed technical specifications.
No datasheet is available for this part.