The GRP1555C1H470JZ01C is a 47pF ceramic capacitor with a 50V voltage rating and 5% tolerance. It is available in a 0402 package, suitable for surface mount applications. The operating temperature range is -55°C to 125°C. This component is not RoHS compliant.
Murata GRP1555C1H470JZ01C technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata GRP1555C1H470JZ01C to view detailed technical specifications.
No datasheet is available for this part.