
Murata's GRP1555C1H471JA01D is a surface-mount capacitor with a capacitance of 470 picofarads and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0402 case code, suitable for use in surface-mount technology applications.
Murata GRP1555C1H471JA01D technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata GRP1555C1H471JA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.