The Murata GRP1555C1H680JD01 is a surface mount capacitor with a capacitance of 68pF and a voltage rating of 50V. It has a tolerance of 5% and is available in a 0402 package. The operating temperature range is from -55°C to 125°C. This component is suitable for use in high-reliability applications and is compliant with standard manufacturing processes.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Series | GRP |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |