The GRP155F51C104ZA01 is a 100nF ceramic capacitor from Murata with a voltage rating of 16V. It has a 0402 package case code and is designed for surface mount applications. The capacitor operates within a temperature range of -30°C to 85°C. It is available in quantities of 500 and has a tolerance of 80%. The GRP series is a line of ceramic capacitors from Murata.
Murata GRP155F51C104ZA01 technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 500 |
| Series | GRP |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 16V |
| Width | 0.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata GRP155F51C104ZA01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.