
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1uF 16V +80% -20%
Murata GRP155F51C104ZA01S technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata GRP155F51C104ZA01S to view detailed technical specifications.
No datasheet is available for this part.