
This 0.47uF multilayer ceramic capacitor is rated for 25V and has a 0201 package size. It operates within a temperature range of -55 to 85 degrees Celsius. The capacitor measures 0.6mm in width and 0.3mm in height. It is a type of ceramic capacitor with a two-terminal design.
Murata GRT033R61E471KE01D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.6 |
| Length | 0.6 |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRT033R61E471KE01D to view detailed technical specifications.
No datasheet is available for this part.