Multilayer Ceramic Capacitor, 22µF capacitance, 16V DC rated voltage, X5R dielectric. Features a 20% capacitance tolerance and operates across a temperature range of -55°C to 85°C. This 2-terminal component has a 0805 package size with dimensions of 2mm length, 2mm width, and 1.25mm height. Designed for automotive applications, supplied on tape and reel.
Murata GRT21BR61C226ME13L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRT21BR61C226ME13L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.