The GRT31CR61C106KE01L is a 10uF multilayer ceramic capacitor from Murata with a rated voltage of 16V. It has a 1206 package type and measures 3.2mm in width and length, with a height of 1.6mm. The capacitor operates within a temperature range of -55 to 85 degrees Celsius.
Murata GRT31CR61C106KE01L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRT31CR61C106KE01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.