This 22uF ceramic capacitor from Murata features a DC rated voltage of 25V and operates within a temperature range of -55°C to 85°C. It has a 0805 package type and measures 1.25mm in width and 2mm in length. The capacitor is a multilayer ceramic type with a capacitance of 22uF.
Murata GXT21BR61E226ME13L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GXT21BR61E226ME13L to view detailed technical specifications.
No datasheet is available for this part.