DC/DC Converters 4W UNREG 12V TO 15V
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 267mA |
| Isolation Voltage | 3kV |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 4W |
| Package Quantity | 23 |
| RoHS Compliant | No |
| Series | HB04U |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |