DC/DC Converters 4W UNREG 15V - +/-5V
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 400mA |
| Isolation Voltage | 3kV |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 23 |
| RoHS Compliant | Yes |
| Series | HB04U |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| RoHS | Compliant |