ADC Single 50KSPS 12-Bit Parallel 62-Pin CDIP
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Number of Analog Inputs | 16 |
| Packaging | Bulk |
| Polarity | Bipolar, Unipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 50KS/s |
| RoHS | Not CompliantNo |