
DC/DC Converters 1W REG 5V - +/-15V
Murata HL01R05D15Y technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 34mA |
| Current - Output 2 | 34mA |
| Isolation Voltage | 500V |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 510mW |
| Package Quantity | 15 |
| RoHS Compliant | No |
| Series | HL01R |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| RoHS | Not Compliant |
No datasheet is available for this part.