The HL01R05D15YC is a dual-output isolated DC-DC converter from Murata. It features a nominal input voltage of 5V and provides two isolated outputs of 15V each with a maximum output power of 500mW. The device is packaged in a DIP format and is RoHS compliant. It can handle an output current of up to 33mA and has an isolation voltage of 500V.
Sign in to ask questions about the Murata HL01R05D15YC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata HL01R05D15YC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 33mA |
| Isolation Voltage | 500V |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 500mW |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | HL01R |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Murata HL01R05D15YC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.