Murata HN-510 technical specifications.
| Package/Case | 460 |
| Data Rate | 460Kbps |
| Frequency | 2.4GHz |
| Interface | RS-232 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 9V |
| Output Power (dBm) | 18dBm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensitivity | -93dBm |
| Series | HN 10 |
| Weight | 9.70034oz |
| RoHS | Compliant |
Download the complete datasheet for Murata HN-510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
