The Murata HPR105V is a single output DC-DC converter with a nominal input voltage of 5V and an output voltage of 15V. It has an output power of 380mW and a current of 25mA. The converter is packaged in a DIP package and is available in quantities of 24. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Murata HPR105V technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 25mA |
| Isolation Voltage | 750V |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 380mW |
| Package Quantity | 24 |
| RoHS Compliant | No |
| Series | HPR105 |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
No datasheet is available for this part.