
The HPR105VC is a single output DC/DC converter with a nominal input voltage of 5V and an output voltage of 15V. It has a maximum output current of 25mA and a maximum output power of 380mW. The converter is packaged in a DIP package and is available in quantities of 24. It is RoHS compliant and has an isolation voltage of 750V.
Checking distributor stock and pricing after the page loads.
Murata HPR105VC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 25mA |
| Isolation Voltage | 750V |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 380mW |
| Package Quantity | 24 |
| RoHS Compliant | Yes |
| Series | HPR105 |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
No datasheet is available for this part.