
The HPR123VC is a single-output DC-DC converter from Murata with a nominal input voltage of 24V and an output voltage of 15V. It features an isolation voltage of 750V and an output current of 25mA. The device is packaged in a DIP package and is available in quantities of 24. The HPR123VC is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata HPR123VC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 25mA |
| Isolation Voltage | 750V |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 380mW |
| Package Quantity | 24 |
| RoHS Compliant | Yes |
| Series | HPR123 |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Murata HPR123VC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.