
DC/DC Converters 750mW SGL 24V +/-15V
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 25mA |
| Isolation Voltage | 750V |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 380mW |
| Package Quantity | 24 |
| RoHS Compliant | No |
| Series | HPR123 |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |