The Murata HPR123WC is a single-output isolated DC-DC converter with a nominal input voltage of 24V and an output voltage of 15V. It can deliver an output power of 380mW and has a maximum output current of 25mA. The converter is RoHS compliant and available in a package quantity of 24. It features an isolation voltage of 750V, making it suitable for high-reliability applications.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 25mA |
| Isolation Voltage | 750V |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 380mW |
| Package Quantity | 24 |
| RoHS Compliant | Yes |
| Series | HPR123 |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |