Murata HPR423 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 25mA |
| Isolation Voltage | 3kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 380mW |
| RoHS Compliant | No |
| Series | HPR423 |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata HPR423 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.