
This aluminum heat sink is made from aluminum material with a black anodized finish. It has a depth of 50.8mm and a height of 0.5inch, with a width of 2inch. The heat sink is packaged in bulk and is not radiation hardened. It is not compliant with Reach SVHC regulations.
Murata HS-23-C technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Depth | 50.8mm |
| Finish | Anodized |
| Height | 0.5inch |
| Length | 76.2mm |
| Material | Aluminium |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Type | Passive |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Murata HS-23-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
