Sign in to ask questions about the Murata IM1800-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata IM1800-1 technical specifications.
| Package/Case | Module |
| Interface | UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 10V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Murata IM1800-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
