Murata IML-0642 technical specifications.
| Color | White |
| Material | PE, Polyethylene |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sensing Distance | 5m |
| Series | IML |
| Touchscreen | Infrared (IR) |
| RoHS | Compliant |
Download the complete datasheet for Murata IML-0642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
