High-density polyethylene Fresnel lens designed for use with Murata's IRA-S series lead-type pyroelectric infrared sensors to focus infrared radiation onto the sensor element.
Checking distributor stock and pricing after the page loads.
Murata IML-0688G technical specifications.
| Material | High density polyethylene |
| Operating Temperature Range | -25 to 60°C |
| Storage Temperature Range | -30 to 80°C |
| Compatible Models | IRA-S Series (Lead Type) |
| RoHS | Compliant |