EMI/RFI Suppressors & Ferrites SMD EMI KIT NFM TYPE
Murata KIT-EKEMFM21B technical specifications.
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Murata KIT-EKEMFM21B to view detailed technical specifications.
No datasheet is available for this part.