
The Murata LBEE5ZSTNC-523 is a 2.4GHz UART module with a data rate of 65Mbps. It operates within a temperature range of -30°C to 70°C and requires a 3.6V supply voltage. This module is lead free and packaged in a tape and reel format, containing a single unit.
Murata LBEE5ZSTNC-523 technical specifications.
| Package/Case | Module |
| Data Rate | 65Mbps |
| Frequency | 2.4GHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Sensitivity | -88dBm |
| Series | TN |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LBEE5ZSTNC-523 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.