Wi-Fi Module IEEE 802.11b/g/n 2400MHz 3000Kbps 92-Pin LGA
Murata LBEP5CLWTC-631 technical specifications.
| Package/Case | Module |
| Data Rate | 3000Kbps |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.