Wi-Fi Module IEEE 802.11b/g/n 2400MHz 65000kbps
Murata LBWA1ZVYDZ-TEMP technical specifications.
| Data Rate | 65000Kbps |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Murata LBWA1ZVYDZ-TEMP to view detailed technical specifications.
No datasheet is available for this part.