
Antennas 3160MHz 50ohm 0.5W Chip Antenna
Checking distributor stock and pricing after the page loads.
Murata LDA213G1610K-286 technical specifications.
| Frequency | 3.16GHz |
| Height | 1.25mm |
| Impedance | 50R |
| Length | 2mm |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 50R |
| Series | LDA |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Width | 1.25mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
