Murata LDA312G7313F-237 technical specifications.
| Package/Case | 1206 |
| Frequency | 2.73GHz |
| Height | 1.2mm |
| Impedance | 50R |
| Length | 3.2mm |
| Max Frequency | 2.798GHz |
| Min Frequency | 2.662GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Solder |
| Thickness | 1.3mm |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata LDA312G7313F-237 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.