Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MURATA
LDA312G8513F-238
Datasheet
Murata
LDA312G8513F-238
End of Life
Antenna Multilayer 2922MHz 2-Pin
RF & Wireless
Antennas
RF & Wireless
Antennas
Chip Antennas
Antenna Multilayer 2922MHz 2-Pin
Frequency
2.85GHz
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Frequency
2.85GHz
Impedance
50R
Max Frequency
2.922GHz
Min Frequency
2.778GHz
Radiation Hardening
No
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account