Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MURATA
LDA312G9813F-239
Datasheet
Murata
LDA312G9813F-239
End of Life
Antenna Multilayer 3055MHz 2-Pin
RF & Wireless
Antennas
RF & Wireless
Antennas
Chip Antennas
Antenna Multilayer 3055MHz 2-Pin
Frequency
3.055GHz
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Impedance
50R
Max Frequency
3.055GHz
Min Frequency
2.905GHz
Radiation Hardening
No
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account