Sign in to ask questions about the Murata LDA313G0313F-240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LDA313G0313F-240 technical specifications.
| Frequency | 3.03GHz |
| Impedance | 50R |
| Max Frequency | 3.106GHz |
| Min Frequency | 2.954GHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | LDA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata LDA313G0313F-240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.