
The LDA313G3313F-243 is a Murata RF component with an impedance of 50 ohms and a frequency range of 3.246GHz to 3.414GHz. It operates within a temperature range of -40°C to 85°C. The component is packaged in tape and reel quantities of 4000. It is not designed for radiation hardening applications.
Murata LDA313G3313F-243 technical specifications.
| Impedance | 50R |
| Max Frequency | 3.414GHz |
| Min Frequency | 3.246GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | LDA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata LDA313G3313F-243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
