
The Murata LDB32900M10C-200 is a surface mount component with a 100R impedance and a frequency of 900MHz. It operates within a temperature range of -40°C to 85°C. The component is packaged in tape and reel quantities of 2000. It is designed for use in surface mount technology applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LDB32900M10C-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 900MHz |
| Impedance | 100R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Series | LDB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDB32900M10C-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.