Directional Coupler, 1710MHz Min, 1910MHz Max, 0.25dB Insertion Loss-Max,
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LDC |
| Termination | SMD/SMT |
| RoHS | Not Compliant |