Sign in to ask questions about the Murata LDC152G5314Q352 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LDC152G5314Q352 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | LDC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDC152G5314Q352 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.