
Signal Conditioning 897.5MHz Coupler
Murata LDC15897M26Q359 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | LDC |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.