
The LDC181G8810B-321 is a surface-mount inductor from Murata, packaged in 0603 cases and available in quantities of 4000. It operates over a temperature range of -40°C to 85°C and features an impedance of 50 ohms. This inductor is suitable for high-frequency applications, with a maximum frequency of 1.88 GHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Frequency | 1.88GHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | LDC |
| Termination | SMD/SMT |
| RoHS | Compliant |