
The LDC18847M14B-322 is a surface mount inductor from Murata with a package case size of 0603. It operates at a maximum temperature of 85°C and a minimum of -40°C. The inductor has an impedance of 50R and a frequency of 847MHz. It is available in a package quantity of 4000 and is supplied on tape and reel.
Murata LDC18847M14B-322 technical specifications.
| Package/Case | 0603 |
| Frequency | 847MHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | LDC |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.