
Signal Conditioning 0805 1.89GHz 14dB Hybrid Coupler
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Frequency | 1.89GHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | LDC |
| Termination | SMD/SMT |
| RoHS | Compliant |
