Sign in to ask questions about the Murata LDC211G9517B-031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LDC211G9517B-031 technical specifications.
| Package/Case | 0805 |
| Frequency | 1.95GHz |
| Impedance | 50R |
| Insertion Loss | 0.27dB |
| Max Frequency | 1.98GHz |
| Min Frequency | 1.92GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LDC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDC211G9517B-031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
