Murata LDC212G4518B-041 technical specifications.
| Package/Case | 0805 |
| Frequency | 50MHz |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LDC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDC212G4518B-041 to view detailed technical specifications.
No datasheet is available for this part.