The LDC21836M14D-178 is a surface mount filter from Murata, available in a package quantity of 4000. It operates within a temperature range of -40°C to 85°C and features an impedance of 50 ohms. The filter is packaged in tape and reel format, suitable for automated assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Frequency | 836MHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | LDC |
| Termination | SMD/SMT |
| RoHS | Compliant |